LAPP 55502001 LGF-2-M 16X1.5 SILVYN Metal Cable Gland 10.2mm

Image Representative of Range

LAPP 55502001 LGF-2-M 16X1.5 SILVYN Metal Cable Gland 10.2mm

MPN
55502001
Brand
LAPP
EAN-13
4044773263770
Order Code
49-2244
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M12 M16
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

A LAPP SILVYN Conduit Connector Gland in nickel plated brass. This metal cable gland is for fixed installations needing a high tensile strength. The gland is used in combination with SILVYN® LCC-2 (order codes 49-2547 to 49-2564).

Applications include those with high mechanical stress.


  • Metric
  • Inside diameter: 10.2mm
  • Material: Nickel-plated brass
  • Compatible with: SILVYN® LCC-2-M
  • Type: SILVYN® LGF-2-M 16x1,5
  • Manufacturer's part: LAPP 55502001
Thread Size M16
Colour Metal
Material Brass (Ni-plated)
Type Cable gland

Reviews

Be the first to submit a review

Trustpilot