LAPP 55000911 BWK-M SILVYN Universal Mounting Bracket PP Grey 20x1.5mm

MPN
55000911
Brand
LAPP
EAN-13
2050000196492
Order Code
49-2497
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 29/09/2026

A LAPP BWK-M SILVYN Universal Mounting Bracket that is ideal for all conduit and cable couplings made of plastic. The mounting bracket has two holes for fixing, and a metric connecting thread according to EN 50262.

The fixing bracket is particularly suited for equipment, switchgear cabinet, and machine engineering, whenever conduits, etc. have to be attached horizontally or vertically quickly, without difficulty, and in a reliable manner.


  • Mounting bracket for threaded glands
  • Material: PP
  • Temperature range: -40°C to +100°C
  • Type: SILVYN® BWK-M
  • Supplied in grey (RAL7001)
  • Supplied size: M20x 1.5mm
  • Manufacturer's part: LAPP 55000911
Colour Grey
Material Plastic
Type Mounting adapter
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot