LAPP 54115415 KR-M ATEX plus BU EX Screwed Cable Gland Blue M16 4-6mm

Image Representative of Range

LAPP 54115415 KR-M ATEX plus BU EX Screwed Cable Gland Blue M16 4-6mm

MPN
54115415
Brand
LAPP
EAN-13
4044773273953
Order Code
49-2536
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 45 in stock

This LAPP SKINTOP® KR-M ATEX Plus Screwed Cable Gland has been developed for use in areas with risk of explosion, and cables used with fail safe circuits in housings and devices that require Class 'e' security. The cable gland is recommended for use in the chemical and petrochemical industry, mobile offshore marine applications and apparatus of enhanced safety protection.


  • Metric PA6 plastic cable gland in accordance with EN 50014/50019
  • For areas with a risk of explosion
  • Protection class IP 68, blue, with ATEX approval
  • Material: Body: Polyamide, seal: CR/NBR
  • Protection type: IP68 (up to 10 bar)
  • Standards/test marks: DMT 03 ATEX E 044X
  • DIN-EN 50014
  • DIN-EN 50019
  • Temperature range: -40°C to +80°C
  • Type: SKINDICHT® KR-M EEXE II ATEX
  • Supplied in blue (RAL 5015)
  • Clamping range diameter: 4-6mm
  • Supplied size: M16
  • Manufacturer's part: LAPP 54115415
Thread Size M16
Colour Blue
Material Polyamide
IP Rating IP68
Type Cable gland
Clamping range diameter STRONG4-6mm/STRONG
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot