LAPP 54115230 K-M EEXE II ATEX EX Cable Gland Black 11-17mm M25

MPN
54115230
Brand
LAPP
EAN-13
4044773335651
Order Code
49-2179
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 76 in stock

This LAPP SKINTOP® K-M ATEX Cable Gland was developed for use in areas with risk of explosion, and cables used with fail safe circuits in housings and devices that require Class 'e' security. This cable gland is recommended for use in the chemical and petrochemical industry, mobile offshore marine applications and apparatus of enhanced safety protection.


  • Metric PA6 plastic cable gland in accordance with EN 50014/50019, for areas with a risk of explosion ranges
  • Clamping range diameter: 11 - 17 mm
  • Material: Body: Polyamide, seal: CR/NBR
  • Protection type: IP68 (up to 10 bar)
  • Temperature range: -20ºC to +80ºC
  • Type: K-M ATEX
  • Supplied in black (RAL 9005)
  • Supplied in M25 option
  • Manufacturer's part: LAPP 54115230
Thread Size M25
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
Clamping range diameter 11 - 17mm
EMC-version No
Explosion-tested version Yes
Flat cable sealing No
For armoured cable No
For ATEX classification, Ex-zone dust 20, 21, 22
For ATEX classification, Ex-zone gas 1, 2
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 33.6mm
Locknut Included No
Material Grade Polyamide (PA)
Maximum Temperature +80°C
Min. temperature -20°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 25
Pitch thread 1.5mm
RAL Number 9005
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 11mm - 17mm
Surface protection Untreated
Thread Length 10mm
Thread Type Metric
Type of sealing Sealing ring
With strain relief Yes
Working temperature -20°C - 80°C
Wrench width 30mm

Reviews

Be the first to submit a review

Trustpilot