LAPP 54115215 KR-M 16X1.5 ATEX plus BK EX Cable Gland Black 4-6mm M16

MPN
54115215
Brand
LAPP
EAN-13
4044773335712
Order Code
49-2180
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 55 in stock

This LAPP SKINTOP® K-M ATEX Plus Cable Gland was developed for use in areas with risk of explosion, and cables used with fail safe circuits in housings and devices that require Class 'e' security. This cable gland is recommended for use in the chemical and petrochemical industry, mobile offshore marine applications and apparatus of enhanced safety protection.
  • Metric PA6 plastic cable gland in accordance with EN 50014/50019, for areas with a risk of explosion ranges
  • Clamping range diameter: 4 - 6mm
  • Material: Body: Polyamide, seal: CR/NBR
  • Protection type: IP68 (up to 10 bar)
  • Size: M16
  • Temperature range: -20ºC to +80ºC
  • Type: K-M ATEX
  • Supplied in black (RAL 9005)
  • Supplied in M16 option
  • Manufacturer's part: LAPP 54115215
Thread Size M16
Colour Black
Material Polyamide 6
IP Rating IP68
Type Cable gland
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot