LAPP 54113010 SKINTOP® DV-M16

MPN
54113010
Brand
LAPP
EAN-13
2050000924057
Order Code
49-2067
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.140
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 60 in stock

This LAPP SKINTOP® DV-M seal is placed into the sealing ring of the SKINTOP® cable gland. It's purpose is to prevent humidity from seeping into the gland housing, thus protecting unused connection points. When the seal is assembled professionally and properly, the protection class of IP 68 can be achieved.


  • Colour: Black
  • Supplied size: SKINTOP® M16
  • Manufacturer's part: LAPP 54113010
Thread Size M16
Colour Black
Material Chrome
IP Rating IP68
Type Insert
Dimensions M16
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot