LAPP 54110843 Brass Brush Cable Gland Add on 10mm Thread M32

MPN
54110843
Brand
LAPP
EAN-13
4044776259749
Order Code
49-1558
Qty Unit Price (Ex VAT)
1+ £12.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

A Brass EMC add-on's for SKINTOP® ST(R)-M polyamide cable glands. This is the World's first patented active EMC lock-nut.
Applications include control cabinet manufacturing, automation systems, conveyor and transport systems.


  • Colour: Brass
  • Spanner opening: 39mm
  • Thread length: 10mm
  • Metric connection thread acc. to EN 50262
  • Supplied in M32 option
  • Manufacturer's part: 54110843
Thread Size M32
Colour Ecru
Material Brass
Type Cable gland, brush
Maximum Temperature +200°C
Min. temperature -70°C
Spanner opening 39mm

Reviews

Be the first to submit a review

Trustpilot