LAPP 53440980 DIX-M 25 RJ45 inset M25 nitrile rubber black 50 pcs

MPN
53440980
Brand
LAPP
EAN-13
4044774451565
Order Code
67-6157
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £59.34
10+ £56.60
100+ £56.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Optimize your cable management with the LAPP 53440980 DIX-M 25 RJ45 Inset. Crafted from durable nitrile rubber, this inset is designed to provide a secure and reliable fit for your RJ45 connectors, ensuring a professional and organized setup. Easy to carry multiple cable through a fitting.
Thread Size M25
Colour Black
Material Nitrile rubber
IP Rating IP54
Type Insert
Dimensions M25
Halogen free No
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot