LAPP 53325370 DIX-M25 Multiple Bushing 3x7mm

MPN
53325370
Brand
LAPP
EAN-13
2050000199417
Order Code
49-1254
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.797
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 646 in stock

This LAPP multiple hole sealing bush turns the SKINTOP® cable gland into a multiple cable gland. The bush has several holes, and these are used instead of the inner seal insert. The SKINTOP® DIX-M multiple hole sealing bush allows you to insert several cables together through the one connector. This means that components can be smaller, since not every cable requires a separate connector.


  • Multiple sealing bushing for metric cable glands SKINTOP® ST-M, halogen-free, resistant against oil, protection class IP54 (for compl. seal IP 68)
  • Material: NBR, halogen-free
  • No. of cables x cable diameter: 3 x 7mm
  • Protection type: IP54
  • Size: M25
  • Temperature range: -40°C to +100°C
  • Type: SKINTOP® DIX-M25
Thread Size M25
Colour Black
Material Nitrile rubber
IP Rating IP54
Type Insert
Dimensions M25
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot