LAPP 53316420 DIX-M16 Multiple bushing 4x2mm

Image Representative of Range

LAPP 53316420 DIX-M16 Multiple bushing 4x2mm

MPN
53316420
Brand
LAPP
Order Code
63-3223
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £0.974
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 341 in stock

This LAPP multiple hole sealing bush turns the SKINTOP® cable gland into a multiple cable gland. The bush has several holes, and these are used instead of the inner seal insert. The SKINTOP® DIX-M multiple hole sealing bush allows you to insert several cables together through the one connector. This means that components can be smaller, since not every cable requires a separate connector.


  • Multiple sealing bushing for metric cable glands SKINTOP® ST-M, halogen-free, resistant against oil, protection class IP54 (for compl. seal IP 68)
  • Accessory type: Multi-seal inset
  • Colour: Black
  • Material: Nitrile rubber
  • Max. temperature: +100°C
  • Min. temperature: -40°C
  • No. of cables x cable Ø: 4 x 2mm
  • Protection type: IP54
  • Size (thread): M16
  • LAPP part No.: 53316420
  • LAPP type: SKINTOP DIX-M 16420
Thread Size M16
Colour Black
Material Nitrile rubber
IP Rating IP54
Type Insert
Dimensions M16
Maximum Temperature +100°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot