LAPP 53119230 SKINTOP GMP-HF-M 25X1.5 Counter Nut M 25 x 1.5 mm

MPN
53119230
Brand
LAPP
EAN-13
2050000544002
Order Code
49-1871
Qty Unit Price (Ex VAT)
20+ £0.271
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 259 in stock

This SKINTOP® GMP-HF-M 25x1.5 is a hexagonal counter nut made of special elastomer, halogen-free. It is used when the cable screw-joints need to be fixed and only one through hole is available. If the cable screw-joint is fixed in a threaded hole, the counter nut can help attain an enhanced vibration protection.
  • Material: Special elastomer, halogen-free V0 (according to UL 94) flame-resistant, self-extinguishing
  • Size: M 25
  • Specification: M 25 x 1.5mm
  • Temperature range: -20°C to +100°C
  • Designed for use together with SKINTOP® ST-HF-M cable glands
  • Supplied in light grey (RAL 7035)
  • Manufacturer's part: 53119230 GMP-HF-M 25x1.5
Colour Grey
Material Elastomer
IP Rating n/a
Type Locknut
Maximum Temperature +100°C
Min. temperature -20°C
Size M 25

Reviews

Be the first to submit a review

Trustpilot