LAPP 53119200 SKINTOP GMP-HF-M 12X1.5 Counter Nut M 12 x 1.5 mm

MPN
53119200
Brand
LAPP
EAN-13
2050000543975
Order Code
49-1868
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
20+ £0.255
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 518 in stock

This SKINTOP® GMP-HF-M 12x1.5 is a hexagonal counter nut made of special elastomer, halogen-free. It is used when the cable screw-joints need to be fixed and only one through hole is available. If the cable screw-joint is fixed in a threaded hole, the counter nut can help attain an enhanced vibration protection.


  • Material: Special elastomer, halogen-free V0 (according to UL 94) flame-resistant, self-extinguishing
  • Size: M 12
  • Specification: M 12 x 1.5mm
  • Temperature range: -20°C to +100°C
  • Designed for use together with SKINTOP® ST-HF-M cable glands
  • Supplied in light grey (RAL 7035)
  • Manufacturer's part: 53119200 GMP-HF-M 12x1.5
Thread Size M12
Colour Grey
Material Elastomer
IP Rating n/a
Type Locknut
Dimensions M 12
Maximum Temperature +100°C
Min. temperature -20°C
Size M 12

Reviews

Be the first to submit a review

Trustpilot