LAPP SKINTOP® GMP-HF-M Counter Nut

LAPP Brand: LAPP

A range of SKINTOP® GMP-HF-M Counter Nuts that have a hexagonal made of special elastomer that is halogen-free. These counter nuts are used when the cable screw joints need to be fixed and only one through hole is available. The counter nuts will help attain vibration protection.

  • Halogen-free
  • Extremely flame-retardant according to UL 94V-0
  • Self-extinguishing
  • For locking SKINTOP® cable glands in boreholes without thread
  • Metric connection thread acc. to EN 50262
  • Designed for use with SKINTOP® ST-HF-M cable glands
  • Available in 12x, and 20x 1.5mm size options
Description Image Product Buy Pricing (Ex VAT) Thread Size Dimensions Size Colour Material IP Rating Type Maximum Temperature Min. temperature
LAPP 53119200 SKINTOP GMP-HF-M 12X1.5 Counter Nut M 12 x 1.5 mm
LAPP 53119200 SKINTOP GMP-HF-M 12X1.5 Counter Nut M 12 x 1.5 mm
Standard range
Order code: 49-1868
MPN: 53119200

Order in multiples of 10


Despatched within 4 working days - 518 in stock
20+ £0.255
Price per unit Ex VAT
M12 M 12 M 12 Grey Elastomer n/a Locknut +100°C -20°C
LAPP 53119220 SKINTOP GMP-HF-M 20X1.5 Counter Nut M 20 x 1.5 mm
LAPP 53119220 SKINTOP GMP-HF-M 20X1.5 Counter Nut M 20 x 1.5 mm
Standard range
Order code: 49-1870
MPN: 53119220

Order in multiples of 10


Despatched within 4 working days - 275 in stock
20+ £0.311
Price per unit Ex VAT
M20 M 20 M 20 Grey Elastomer n/a Locknut +100°C -20°C

Trustpilot