LAPP 53119120 SKINTOP GMP-GL-M20 Locknut M20 x1.5 Black

MPN
53119120
Brand
LAPP
EAN-13
2050000167416
Order Code
49-1163
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £0.217
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched same day - 500 in stockBack-order availability date - 13/11/2026

This hexagonal locknut is equipped with a special collar, which prevents the screw wrench from slipping. The plastic locknut has been glass fibre-reinforced for maximum mechanical stability. The supporting surface for spanner means scratches on the housing are avoided.

SKINTOP GMP-GL locknuts are UL approved in connection with a UL approved SKINTOP cable gland.

Application: For locking SKINTOP® cable glands in boreholes without thread.


  • PA Plastic locknut, glass-fibre reinforced with coil
  • Colour: Black (RAL 9005)
  • Material: Polyamide, glass fibre reinforced
  • Specification: M 20
  • Temperature range: -20°C to +100°C
  • Type: SKINTOP® GMP-GL-M 20 x 1.5
Thread Size M20
Colour Black
Material Polyamide glass fibre reinforced
IP Rating n/a
Type Locknut
Dimensions M20
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot