LAPP 53119020 SKINTOP GMP-GL-M20 Locknut M20 x1.5 Grey

MPN
53119020
Brand
LAPP
EAN-13
2050000169403
Order Code
49-1172
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.201
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 1,598 in stock

This hexagonal locknut is equipped with a special collar, which prevents the screw wrench from slipping. The plastic locknut has been glass fibre-reinforced for maximum mechanical stability. The supporting surface for spanner means scratches on the housing are avoided.

SKINTOP GMP-GL locknuts are UL approved in connection with a UL approved SKINTOP cable gland.

Application: For locking SKINTOP® cable glands in boreholes without thread.


  • PA Plastic locknut, glass-fibre reinforced with coil
  • Colour: Silver-grey (RAL 7001)
  • Material: Polyamide, glass fibre reinforced
  • Specification: M 20
  • Temperature range: -20°C to +100°C
  • Type: SKINTOP® GMP-GL-M20 x 1.5
Thread Size M20
Colour Grey
Material Polyamide
IP Rating n/a
Type Locknut
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot