LAPP 53113500 SKINTOP COLD Cable Gland Cold Resistant 3-7mm

MPN
53113500
Brand
LAPP
EAN-13
4044774403069
Order Code
63-7549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

These cable glands from LAPP offer high cold-resistance and high cold-impact resistance. They exhibit high mechanical stability and provide optimum strain relief as well as wide, variable clamping ranges.


  • Accessory type: Cable gland
  • Clamp Ø: 3mm
  • Colour: Ecru
  • Length: 26.5mm
  • External thread: M12
  • Material: Brass
  • Max. temperature: +100°C
  • Min. temperature: -70°C
  • Protection type: IP68
  • Spanner size: 16mm
  • Terminal Ø (max.): 7mm
  • Thread length: 6.5mm
  • LAPP part No.: 53113500
  • LAPP type: SKINTOP COLD M 12x1,5
Thread Size M12
Colour Nickel
Material Brass
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -70°C

Reviews

Be the first to submit a review

Trustpilot