LAPP SKINTOP® COLD and COLD-R Cold Resistant Cable Glands

LAPP Brand: LAPP

These cable glands from LAPP offer high cold-resistance and high cold-impact resistance. They exhibit high mechanical stability and provide optimum strain relief as well as wide, variable clamping ranges.

  • Ideal for areas where mechanical stability and high cold-resistance are critical
  • Air-conditioning
  • Freezing plants and cold storage
  • Offshore sector
  • Plant engineering
  • Metric connection thread acc. to EN 50262
Description Image Product Buy Pricing (Ex VAT) Thread Size Colour Material IP Rating Type Maximum Temperature Min. temperature
LAPP 53113500 SKINTOP COLD Cable Gland Cold Resistant 3-7mm
LAPP 53113500 SKINTOP COLD Cable Gland Cold Resistant 3-7mm
Standard range
Order code: 63-7549
MPN: 53113500

Despatched within 4 working days - 64 in stock
1+ £5.18
Price per unit Ex VAT
M12 Nickel Brass IP68 Cable gland +100°C -70°C
LAPP 53113600 SKINTOP COLD-R Cable Gland Cold Resistant 1-5mm
LAPP 53113600 SKINTOP COLD-R Cable Gland Cold Resistant 1-5mm
Standard range
Order code: 63-7550
MPN: 53113600

Despatched within 4 working days - 52 in stock
1+ £6.27
Price per unit Ex VAT
M12 Nickel Brass IP68 Cable gland +100°C -70°C
LAPP 53113610 SKINTOP COLD-R Cable Gland Cold Resistant 2-7mm
LAPP 53113610 SKINTOP COLD-R Cable Gland Cold Resistant 2-7mm
Extended range
Order code: 63-7551
MPN: 53113610

Available to back orderBack order, lead time 6 weeks
1+ £5.33
Price per unit Ex VAT
M16 Nickel Brass IP68 Cable gland +100°C -70°C

Trustpilot