LAPP 53112937 CLICK M32 Bending Protected Spirals Black (RAL 9005)

MPN
53112937
Brand
LAPP
EAN-13
2050001598141
Order Code
49-1820
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

This LAPP SKINTOP® CLICK BS spiral cable gland is a reliable bending protection for cable conservation and functional reliability. This spiral gland is ideal to protect flexible cables. There are fewer parts, and the locking nut is no longer required.

The CLICK BS spiral cable gland is one of the most innovative cable systems on the market for a fast and highly flexible assembly. Simply click in - turn to the left - turn to the right - finished. The result: a fixed, centred, strain-relieved fitting with the maximum protection class in a few seconds.

Cables for electrical appliances and machinery that are moved under normal use must be protected against excessive bending as required in accordance with VDE 0700-1. This system achieves the criteria.

Applications include: Robotics industry, moving machine parts, apparatus construction and light and sound applications.


  • Colour: Black (RAL 9005)
  • Material: Body: Special: Polyamid
  • Thick: Special Elastomer
  • Protection type: IP68
  • Temperature range: -20°C to +100°C
  • Supplied with disassembly tool
  • Supplied size: CLICK BS M32
  • Manufacturer's part: LAPP 53112937
Thread Size M32
Colour Black
Material Elastomer
IP Rating IP68
Type Aint-kink spiral
Maximum Temperature 100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot