LAPP 53112681 SKINTOP MS-M 63x1.5 Plus Cable Gland Brush Brass

MPN
53112681
Brand
LAPP
EAN-13
4044773767353
Order Code
49-1309
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £88.14 £88.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

A SKINTOP® MS-M Brush Cable Gland supplied in 63 x 1.5mm Plus with an innovative double lamella gasket for easier assembling of cables with large diameters.

Application range includes automation systems, high-power drives, frequency converters, conveyor and transport systems


  • Clamping range diameter: 44 - 55mm
  • Colour: Brass
  • Protection type: IP69K
  • Size: M63
  • Temperature range: -30°C to +100°C
  • Type: SKINTOP MS-M BRUSH 63x1.5 plus
Thread Size M63
Colour Nickel
Material Brass
IP Rating IP69K
Type Cable gland, brush
Clamping range diameter 44 - 55mm
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot