LAPP 53112655 SKINTOP® M32 x 1.5 Brass Screwed Cable Gland

MPN
53112655
Brand
LAPP
Order Code
49-2514
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

This LAPP SKINTOP® MS-SC-M cable gland is superior quality, liquid tight and metallic that is intended for applications where ruggedness and durability are required. The cable gland is suitable for a wide range of applications including EMC-compliant earthing of the copper braiding, or for cables with copper shaft sheath, Telecommunications, Industrial machinery and plant engineering, Measurement and control technology. The large variable clamping range makes installation easy and uncomplicated.

The body of the gland has been manufactured from nickel-plated brass with a polyamide insert.


  • The installation-friendly EMC secure screwed cable gland with extra long metric thread.
  • Clamping range diameter: 11 - 21mm
  • Material: Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR
  • Protection type: IP68 (up to 5 bar)
  • Temperature range: -30°C to +100°C
  • Type: SKINTOP® MS-SC-M
  • Supplied in brass
  • Supplied size: M32x 1.5mm
  • Manufacturer's part: LAPP 53112655

Please note: Locknut not included
Thread Size M32
Colour Brass
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
EMC-version Yes
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 39.6mm
Locknut Included No
Material Grade Brass
Maximum Temperature +100°C
Min. temperature -30°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 32
Pitch thread 1.5mm
Screened Yes
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 11mm - 21mm
Surface protection Nickel-plated
Thread Length 15mm
Thread Type Metric
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 36mm

Reviews

Be the first to submit a review

Trustpilot