LAPP 53112610 SKINTOP MS-SC-M12 EMC Cable Gland 2-5.5mm M12

MPN
53112610
Brand
LAPP
EAN-13
4044773171105
Order Code
49-1206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £5.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 87 in stock

The SKINTOP® MS-SC-M is a nickel-plated brass cable gland, especially designed for copper screened cables, and is used to achieve a low resistance screen contact, strain relief and high protection class. The cable gland is installation friendly, and is the ideal screw connection system for all CU shielded cables and leads. The patented inner contact springs creates a low resistance shield making the assembly secure.

Application range: For EMC-compliant earthing of the copper braiding, or for cables with copper shaft sheath, telecommunication, industrial machinery and plant engineering, measurement and control technology and automation technology.


  • Clamping range diameter: 2 - 5.5mm
  • Colour: Brass
  • Material: Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, O-Ring: NBR
  • Protection type: IP68 (up to 5 bar)
  • Size: M12X1,5
  • Temperature range: -30ºC to +100ºC
  • Thread length: 6.5mm
  • Type: SKINTOP® MS-SC-M 12X1.5
Thread Size M12
Colour Nickel
Material Brass
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
Clamping range diameter 2 - 5.5mm
EMC-version Yes
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 17.6mm
Locknut Included No
Material Grade Brass
Maximum Temperature +100°C
Min. temperature -30°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 12
Pitch thread 1.5mm
Screened Yes
Separable (split) screw gland No
Shock resistant Yes
Size M12X1,5
Snapping in opening No
Suitable For Cable Outer Diameter 3.5mm - 7mm
Surface protection Nickel-plated
Thread Length 6.5mm
Thread Type Metric
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 16mm

Reviews

Be the first to submit a review

Trustpilot