LAPP 53112150 SKINTOP MSR-M40 Brass Cable Gland 15-23mm M40

MPN
53112150
Brand
LAPP
EAN-13
2050001216106
Order Code
49-1201
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

This SKINTOP® MS-M12 is a nickel-plated brass cable gland with metric connecting thread and combines high quality regarding consistency and reliability. It has been especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment.
  • The versatile brass screwed gland with metric connection thread.
  • Clamping range diameter: 15 - 23mm
  • Colour: Brass
  • Material: Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, RO-ring: NBR
  • Protection type: IP68 (up to 5 bar)
  • Size: M40
  • Temperature range: -30ºC to +100ºC
  • Type: MSR-M40x1.5

Please Note: Locknut not included.
Thread Size M12
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Clamping range diameter 15 - 23mm
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot