LAPP 53112130 SKINTOP MSR-M25 Brass Cable Gland 6-13mm M25

MPN
53112130
Brand
LAPP
EAN-13
4044773172515
Order Code
49-1199
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

This SKINTOP® MSR-M25 is a nickel-plated brass cable gland with metric connecting thread and combines high quality regarding consistency and reliability. It has been especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment.
  • The versatile brass screwed gland with metric connection thread.
  • Clamping range diameter: 6 - 13mm
  • Colour: Brass
  • Material: Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, RO-ring: NBR
  • Protection type: IP68 (up to 5 bar)
  • Size: M25
  • Temperature range: -30ºC to +100ºC
  • Type: MSR-M25x1.5

Please Note: Locknut not included.
Thread Size M25
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 31.9mm
Locknut Included No
Material Grade Brass
Maximum Temperature +100°C
Min. temperature -30°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 25
Pitch thread 1.5mm
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 6mm - 13mm
Surface protection Nickel-plated
Thread Length 8mm
Thread Type Metric
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 29mm

Reviews

Be the first to submit a review

Trustpilot