LAPP 53112100 SKINTOP MSR-M12 Brass Cable Gland 1-5mm M12

MPN
53112100
Brand
LAPP
EAN-13
4044773172737
Order Code
49-1196
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 20 in stockBack-order availability date - 28/09/2026

This SKINTOP® MSR-M12 is a nickel-plated brass cable gland with metric connecting thread and combines high quality regarding consistency and reliability. It has been especially designed for use in manufacturing of machines and equipment, in measuring, controlling as well as in the pharmaceutical industry and for medical equipment.
  • The versatile brass screwed gland with metric connection thread.
  • Clamping range diameter: 1 - 5mm
  • Colour: Brass
  • Material: Body: nickel plated brass, insert: polyamide, sealing ring: CR/NBR, RO-ring: NBR
  • Protection type: IP68 (up to 5 bar)
  • Size: M12
  • Temperature range: -30ºC to +100ºC
  • Type: MSR-M12x1.5

Please Note: Locknut not included.
Thread Size M12
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot