LAPP 53112045 SKINTOP MS-M-XL 32x1.5 EMC Cable Gland Brass

MPN
53112045
Brand
LAPP
EAN-13
4044773173475
Order Code
49-1285
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £11.11 £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

A SKINTOP® MS-M-XL 32 x 1.5mm nickel-plated brass cable gland, with a long metric connecting thread which is ideal for applications involving thicker walls.

This gland is especially designed for use in manufacturing of machines and equipment as well as in the pharmaceutical industry.


  • Clamping range diameter: 11 - 21mm
  • Colour: Brass
  • Material: Brass
  • Protection type: IP68
  • Size: M32
  • Temperature range: -30°C to +100°C
  • Type: MS-M-XL 32x1.5

Please order locknut separately. Please see technical specification for order codes.
Thread Size M32
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
Maximum Temperature 100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot