LAPP 53112015 SKINTOP MS-M-XL 16x1.5 EMC Cable Gland Brass

MPN
53112015
Brand
LAPP
Order Code
49-1282
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 61 despatched in 4 working days

A SKINTOP® MS-M-XL 16 x 1.5mm nickel-plated brass cable gland, with a long metric connecting thread which is ideal for applications involving thicker walls.

This gland is especially designed for use in manufacturing of machines and equipment as well as in the pharmaceutical industry.


  • Clamping range diameter: 4.5 - 10mm
  • Colour: Brass
  • Material: Brass
  • Protection type: IP68
  • Size: M16
  • Temperature range: -30°C to +100°C
  • Type: MS-M-XL 16x1.5

Note: Locknut not included.

Thread Size M16
Colour Brass
Material Brass
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot