LAPP 53111640 SKINTOP BS-M 32 x 1.5 Cable Gland Silver Grey 11-21mm

MPN
53111640
Brand
LAPP
EAN-13
4044773174724
Order Code
49-2276
Qty Unit Price (Ex VAT)
2+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

This LAPP SKINTOP® BS M Cable Gland has a polyamide spiral strain relief. This cable gland is used for securing flexible cables on handheld tools and moving machine parts. The cable is protected against excessive bending as required in accordance with VDE 0730.

Please Note: Locknut not included.

For details on a range of suitable LAPP SKINTOP® GMP-GL-M Series Locknut (order code 49-1163 to 49-1185 inclusive). PLEASE CLICK HERE
  • Metric plastic screwed gland with bend protection spiral for additional functional safety
  • Material: Body: Polyamide, seal: CR/NBR
  • Protection type: IP68 (up to 5 bar)
  • Temperature range: -20ºC to +100ºC
  • Type: SKINTOP® BS-M 32 x 1.5
  • Supplied with clamping range diameter: 11 - 21mm
  • Supplied in silver-grey (RAL 7001)
  • Manufacturer's part: LAPP 53111640
Thread Size M32
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare Yes
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 40.3mm
Locknut Included No
Material Grade Polyamide (PA)
Maximum Temperature +100°C
Min. temperature -20°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 32
Pitch thread 1.5mm
RAL Number 7001
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 9mm - 21mm
Surface protection Untreated
Thread Length 10mm
Thread Type Metric
Type of sealing Sealing ring
With strain relief Yes
Working temperature -20°C - 100°C
Wrench width 36mm

Reviews

Be the first to submit a review

Trustpilot