LAPP 53111610 SKINTOP BS-M 16 x 1.5 Cable Gland Silver Grey 4.5-10mm

MPN
53111610
Brand
LAPP
EAN-13
2050000169298
Order Code
49-2273
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.900
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 07/10/2026

This LAPP SKINTOP® BS M Cable Gland has a polyamide spiral strain relief. This cable gland is used for securing flexible cables on handheld tools and moving machine parts. The cable is protected against excessive bending as required in accordance with VDE 0730.

Please Note: Locknut not included.

For details on a range of suitable LAPP SKINTOP® GMP-GL-M Series Locknut (order code 49-1163 to 49-1185 inclusive). PLEASE CLICK HERE
  • Metric plastic screwed gland with bend protection spiral for additional functional safety
  • Material: Body: Polyamide, seal: CR/NBR
  • Protection type: IP68 (up to 5 bar)
  • Temperature range: -20ºC to +100ºC
  • Type: SKINTOP® BS-M 16 x 1.5
  • Supplied with clamping range diameter: 4.5 - 10mm
  • Supplied in silver-grey (RAL 7001)
  • Manufacturer's part: LAPP 53111610
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot