LAPP 53111470 SKINTOP ST-M 63x1.5 Screwed Cable Gland Light Grey

MPN
53111470
Brand
LAPP
EAN-13
4044773175585
Order Code
49-2665
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

This LAPP SKINTOP ST-M Screwed Cable Gland has a high resistance to oil for maximum reliability. The cable gland has a wide, variable clamping range and permanent vibration protection.

The cable gland has an optimum strain relief, is easy to assemble and IP 69 K approved. Applications include areas where cables and wires need to be safely inserted into housings, machine and equipment manufacturing, photovoltaic, automation technology and offshore platforms, equipment and shipyards.

Please Note: Locknut not included.

For details on a range of suitable LAPP SKINTOP® GMP-GL-M Series Locknut (order code 49-1163 to 49-1185 inclusive). PLEASE CLICK HERE
  • Metric plastic cable gland compliant with EN 50262 for rapid installation.
  • Body: Polyamide/seal: CR/NBR
  • Protection type: IP68 (up to 5 bar)
  • Standards/test marks: EN 50262
  • Temperature range: -40°C to +100°C
  • Type: SKINTOP® ST-M
  • Supplied in light grey (RAL 7035)
  • Supplied with clamping range: 34- 45mm
  • Supplied in M63x1.5
  • Manufacturer's part: LAPP 53111470
Thread Size M63
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland

Reviews

Be the first to submit a review

Trustpilot