LAPP 53111437 SKINTOP ST-HF-M 25 x 1.5 Screwed Cable Gland Light Grey

MPN
53111437
Brand
LAPP
EAN-13
2050000199622
Order Code
49-2705
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 47 in stock

This LAPP SKINTOP® ST-HF-M Cable Gland has been manufactured from polyamide, which is flame retardant and halogen free. The cable gland has been designed for a universal use, in premises where the protection of people and property is a priority, such as office and public buildings, underground tunnels, aeration systems, industrial installations, storehouses, supply installations and ship building.


  • Flame resistant
  • Content: 1 pc(s)
  • Material: Body: Polyamide/seal: CR/NBR
  • Protection type: IP68
  • Standards/test marks: VDE / EN 50262
  • Temperature range: -20°C to +100°C
  • Type: SKINTOP® ST-HF-M
  • Supplied with clamping range of 9-17mm
  • Supplied in light grey (RAL 7035)
  • Supplied in M25x1.5
  • Manufacturer's part: LAPP 53111437
Thread Size M25
Colour Grey
Material Polyamide
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free Yes
Hexagon angular dimension 33.6mm
Locknut Included No
Material Grade Polyamide (PA)
Maximum Temperature +100°C
Min. temperature -20°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 25
Pitch thread 1.5mm
RAL Number 7035
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 9mm - 17mm
Surface protection Untreated
Thread Length 10mm
Thread Type Metric
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 30mm

Reviews

Be the first to submit a review

Trustpilot