LAPP 53111260 ST-M 50 x 1.5 Screwed Cable Gland Black 27-25mm M50

MPN
53111260
Brand
LAPP
EAN-13
2050000167805
Order Code
49-2188
Qty Was Unit Price (Ex VAT)
1+ £7.56 £5.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

This LAPP SKINTOP® ST-M Cable Gland is used in areas where cables and wires need to be safely inserted into housings. The cable gland has a high resistance to oil, optimum strain relief and permanent vibration protection. Applications include machine and equipment manufacturing, photovoltaic, automation technology, offshore platforms, equipment and shipyards. The cable gland is supplied in black.
  • The original: metric plastic cable gland in accordance with EN 50262 for rapid installation.
  • Clamping range diameter: 27 - 35mm
  • Material: Body: Polyamide, seal: CR/NBR
  • Protection type: IP68 (up to 5 bar)
  • Temperature range: static: -40°C to +100°C
  • Type: SKINTOP® ST-M50 x 1.5
  • Supplied in black (RAL 9005)
  • Manufacturer's part: LAPP 53111240

Please note: These cable glands are supplied without locknuts. Suitable LAPP SKINTOP® locknuts are available here.
Thread Size M50
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 61.6mm
Locknut Included No
Material Grade Polyamide (PA)
Maximum Temperature +100°C
Min. temperature -40°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 50
Pitch thread 1.5mm
RAL Number 9005
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 27mm - 34mm
Surface protection Untreated
Thread Length 12mm
Thread Type Metric
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 55mm

Reviews

Be the first to submit a review

Trustpilot