LAPP 53019270 SKINTOP GMP-GL PG36 Locknut Black

MPN
53019270
Brand
LAPP
EAN-13
2050000168680
Order Code
49-1591
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack order, lead time 6 weeks

This LAPP SKINTOP® locknut is used for locking a cable gland in a borehole without a thread. The hexagonal locknut is equipped with a special collar, which stops the spanner from slipping, and also prevents scratches on the housing. The glass fibre-reinforced construction, gives maximum mechanical stability.
  • PA Plastic locknut, glass-fibre reinforced with coil
  • Colour: Black (RAL 9005)
  • Material: Polyamide, fibreglass reinforced
  • Size: PG36
  • Temperature range: -20°C to +100°C
  • Supplied in black
  • Manufacturer's part: SKINTOP® GMP-GL 25 PG36
Thread Size PG36
Colour Black
Material Polyamide
IP Rating n/a
Type Locknut

Reviews

Be the first to submit a review

Trustpilot