LAPP 53019060 SKINTOP GMP-GL PG29 Locknut Grey

MPN
53019060
Brand
LAPP
EAN-13
2050000169052
Order Code
49-1598
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.620
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 4 working days - 76 in stock

This LAPP SKINTOP® locknut is used for locking a cable gland in a borehole without a thread. The hexagonal locknut is equipped with a special collar, which stops the spanner from slipping, and also prevents scratches on the housing. The glass fibre-reinforced construction, gives maximum mechanical stability.
  • PA Plastic locknut, glass-fibre reinforced with coil
  • Colour: Silver-grey (RAL 7001)
  • Material: Polyamide, fibreglass reinforced
  • Size: PG29
  • Temperature range: -20°C to +100°C
  • Supplied in silver grey
  • Manufacturer's part: SKINTOP® GMP-GL PG29
Thread Size PG29
Colour Grey
Material Polyamide
IP Rating n/a
Type Locknut
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot