LAPP 53018040 PG16 Cable Gland Light Grey (RAL 7035) Clamp Range 9-14mm

MPN
53018040
Brand
LAPP
EAN-13
2050000923784
Order Code
49-2063
Country of Origin
Switzerland
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    PG11 PG16 PG29 PG7
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £1.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 133 in stock

This LAPP SKINTOP® ST Cable Gland is used in areas where cables and wires need to be safely inserted into housings. The cable gland has an optimum strain relief and permanent vibration protection. Applications include machine and equipment manufacturing, Photovoltaic areas and automation technology. The cable gland has a wide and variable clamping range and is supplied in light grey.

Please Note: Locknut not included.

For details on a range of suitable LAPP SKINTOP® GMP-GL Series Locknuts, Silver Grey, Black, Light Grey (order code 49-1584 to 49-1607 inclusive). PLEASE CLICK HERE


  • Clamping range diameter: 9 - 14mm
  • Material: Body: Polyamide, seal: CR/NBR
  • Protection type: IP69K
  • Temperature range: static: -40°C to +100°C
  • Dynamic: -20°C to +100°C
  • Type: SKINTOP® ST PG16
  • Supplied in light grey (RAL 7035)
  • Manufacturer's part: LAPP 53018040
Thread Size PG16
Colour Grey
Material Polyamide
IP Rating IP69K
Type Cable gland
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot