LAPP 53017440 BT-M25 x 1.5 Cable Gland With Conical Trumpet Shape 9-14mm

MPN
53017440
Brand
LAPP
EAN-13
4044773158595
Order Code
49-2215
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

This LAPP SKINTOP® BT-M Cable Gland has a Conical Trumpet Shape Cable Entry. The conical shaped entry provides additional protection, since it supports flexible cables as they enter the gland. The cable gland protects the cables against excessive bending, and are used for electrical appliances and machinery that are moved under normal use. These cable glands are required in accordance with VDE 0730.

Applications include moving machine parts, apparatus construction and light and sound applications.


  • PA6 plastic cable gland with conical trumpet-shaped
  • Clamping range diameter: 9 - 14mm
  • Material: Body: Polyamide, seal: CR/NBR
  • Protection type: IP68
  • Temperature range: -20°C to +100°C
  • Supplied in silver-grey (RAL 7001)
  • Type: SKINTOP® BT-M 25 x 1.5
  • Manufacturer's part: LAPP 53017440
Thread Size M25
Colour Grey
Material Polyamide 6
IP Rating IP68
Type Cable gland
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot