LAPP 53015810 SKINTOP BS PG9 Screwed Cable Gland Spiral Black

MPN
53015810
Brand
LAPP
EAN-13
2050000167713
Order Code
49-1259
Qty Unit Price (Ex VAT)
5+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 283 in stock

This LAPP SKINTOP® BS PG9 Screwed Cable Gland has a bending protection spiral. The cable gland is used for securing flexible cables on hand tools and moving machine parts. The bend protection is an important feature for cable care and functional safety.

Cables for electrical appliances and machinery that are moved under normal use must be protected against excessive bending as required in accordance with VDE 0730.


  • Plastic screwed gland with PG threading
  • Bend protection spiral for additional functional security
  • Clamping range diameter: 3.5 - 8mm
  • Colour: Black (RAL 9005)
  • Material: Body: Polyamide, seal: CR
  • Protection type: IP68 (up to 5 bar)
  • Size: PG9
  • Temperature range: -20ºC to +80ºC
  • Type: SKINTOP® BS 25 PG9
Thread Size PG9
Colour Black
Material Polyamide
IP Rating IP68
Type Aint-kink spiral
Bend Radius Protection/Trumpet Flare Yes
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 21.1mm
Locknut Included No
Material Grade Polyamide (PA)
Maximum Temperature +80°C
Min. temperature -20°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 9
Pitch thread 1.41mm
RAL Number 9005
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 3.5mm - 8mm
Surface protection Untreated
Thread Length 8mm
Thread Type PG
Type of sealing Sealing ring
With strain relief Yes
Working temperature -20°C - 100°C
Wrench width 19mm

Reviews

Be the first to submit a review

Trustpilot