LAPP 53015230 SKINTOP ST PG13.5 Screwed Cable Gland Black (RAL 9005)

MPN
53015230
Brand
LAPP
EAN-13
2050000167409
Order Code
49-1213
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.890
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 222 in stock

This cable gland from LAPP is for universal applications in mechanical engineering, plant construction and regulation systems. It is also ideal for automation and electrical engineering as well as robotics. Simply insert the cables, close and its finished. In an instant the cable is secured, centred and hermetically sealed according to IP68 and optimally strain relieved.

Please Note: Locknut not included.

For details on a range of suitable LAPP SKINTOP® GMP-GL Series Locknuts, Silver Grey, Black, Light Grey (order code 49-1584 to 49-1607 inclusive). PLEASE CLICK HERE
  • Plastic screw connection with PG thread for super-fast installation.
  • Clamping range diameter: 6 - 12mm
  • Colour: Black (RAL 9005)
  • Material: Body: Polyamide, seal: CR
  • Protection type: IP68 (up to 5 bar)
  • Size: PG13.5
  • Temperature range: -20°C to +80°C
  • Type: SKINTOP® ST PG13.5
Thread Size PG13.5
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Clamping range diameter 6 - 12mm
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot