LAPP 53015200 SKINTOP ST PG7 Screwed Cable Gland Black (RAL 9005)

MPN
53015200
Brand
LAPP
EAN-13
2050000168673
Order Code
49-1221
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.658
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 343 in stock

This cable gland from LAPP is for universal applications in mechanical engineering, plant construction and regulation systems. It is also ideal for automation and electrical engineering as well as robotics. Simply insert the cables, close and its finished. In an instant the cable is secured, centred and hermetically sealed according to IP68 and optimally strain relieved.

Please Note: Locknut not included.

For details on a range of suitable LAPP SKINTOP® GMP-GL Series Locknuts, Silver Grey, Black, Light Grey (order code 49-1584 to 49-1607 inclusive). PLEASE CLICK HERE
  • Plastic screw connection with PG thread for super-fast installation.
  • Clamping range diameter: 2.5 - 6.5mm
  • Colour: Black (RAL 9005)
  • Material: Body: Polyamide, seal: CR
  • Protection type: IP68 (up to 5 bar)
  • Size: PG7
  • Temperature range: -20°C to +80°C
  • Type: SKINTOP® ST PG7
Thread Size PG7
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Bend Radius Protection/Trumpet Flare No
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Hexagon angular dimension 16.4mm
Locknut Included No
Material Grade Polyamide (PA)
Maximum Temperature +80°C
Min. temperature -20°C
Model Type Straight
Multi cable sealing No
Nominal Thread Size Inch/Gas Pipe Thread Other
Nominal Thread Size Metric/PG 7
Pitch thread 1.27mm
RAL Number 9005
Screened No
Separable (split) screw gland No
Shock resistant Yes
Snapping in opening No
Suitable For Cable Outer Diameter 2.5mm - 6.5mm
Surface protection Untreated
Thread Length 7.8mm
Thread Type PG
Type of sealing Sealing ring
With strain relief Yes
Working temperature -40°C - 100°C
Wrench width 15mm

Reviews

Be the first to submit a review

Trustpilot