LAPP 53010000 SKINTOP ST-M Cable Gland Oil Resistant Long Thread 3.5-7mm

MPN
53010000
Brand
LAPP
Order Code
63-6048
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £2.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

The LAPP 53010000 is a SKINTOP ST-M Cable Gland with an Extra Long Connection Thread. The cable gland has a high oil resistance for maximum reliability, permanent vibration protection, wide variable clamping ranges and optimum strain relief.


  • High oil-resistance for maximum reliability
  • Permanent vibration protection
  • Wide, variable clamping ranges
  • Optimum strain relief
  • Wide clamping range
  • Assembly time
  • Temperature-resistant
  • Variety of approval certifications
  • Original: metric plastic cable gland in accordance with EN 50262 for rapid installation.
  • Clamp Ø: 3.5mm
  • Colour: Black (RAL 9005)
  • External thread: M12
  • Material (LoV): Polyamide
  • Max. temperature: +100°C
  • Min. temperature: -40°C
  • Protection type: IP68 (up to 5 bar)
  • Spanner size: 15mm
  • Terminal Ø (max.): 7mm
  • Thread length: 15mm
  • Manufacturer's part: LAPP 53010000
Thread Size M12
Colour Black
Material Polyamide
IP Rating IP68
Type Cable gland
Assembly time
Maximum Temperature +100°C
Min. temperature -40°C
Temperature resistant

Reviews

Be the first to submit a review

Trustpilot