LAPP 52109014 CLICK BLK M20 Blanking Plug Silver Grey

MPN
52109014
Brand
LAPP
EAN-13
2050000403606
Order Code
49-1831
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Thread Size:

    M20 M25
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

This LAPP SKINTOP® CLICK BLK Dummy Plug with the innovative CLICK system is ideal for fast installation in hard to reach locations. The dummy plug is the perfect solution for closing pre-made bore holes that are no longer required.

Applications include: Control cabinet manufacturing, measurement, control and electrical applications, automation technology, plant engineering and machinery manufacturing.


  • Colour: Light grey (RAL 7001)
  • Material: Polyamid
  • Seal: Elastomer
  • Protection type: IP68
  • Size: M20
  • Temperature range: -20°C to +100°C
  • Supplied with disassembly tool
  • Supplied: CLICK BLK M20 LGY
  • Manufacturer's part: 52109014
Thread Size M20
Colour Grey
Material Polyamide
IP Rating IP68
Type Blanking plug
Maximum Temperature +100°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot