LAPP 52109013 CLICK BLK M16 Blanking Plug Silver Grey

MPN
52109013
Brand
LAPP
EAN-13
2050000403590
Order Code
49-1830
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

This LAPP SKINTOP® CLICK BLK Dummy Plug with the innovative CLICK system is ideal for fast installation in hard to reach locations. The dummy plug is the perfect solution for closing pre-made bore holes that are no longer required.

Applications include: Control cabinet manufacturing, measurement, control and electrical applications, automation technology, plant engineering and machinery manufacturing.


  • Colour: Light grey (RAL 7001)
  • Material: Polyamid
  • Seal: Elastomer
  • Protection type: IP68
  • Size: M16
  • Temperature range: -20°C to +100°C
  • Supplied with disassembly tool
  • Supplied: CLICK BLK M16 LGY
  • Manufacturer's part: 52109013
Thread Size M16
Colour Grey
Material Elastomer
IP Rating IP68
Type Blanking plug
Maximum Temperature +100°C
Min. temperature -20°C
Seal Elastomer

Reviews

Be the first to submit a review

Trustpilot