LAPP 52107810 SKINDICHT® RWV-M16x1.5 Brass Angled Screwed Gland Silver

MPN
52107810
Brand
LAPP
Order Code
49-2493
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 121 despatched in 4 working days

A LAPP SKINDICHT® RWV-M Zinc Cable Gland with 90° elbow. The adjusting nut allows the screwed gland to be tightened in any desired position. The clamping range is variable because of the recess seal. The RWV-M screwed gland is sea water tight, and corrosion resistant.


  • Metric 90° brass angled screwed gland with compact dimensions
  • Clamping range diameter: 3 - 9mm
  • Material: Body: Nickel-plated brass
  • Incision Seal: CR / NBR.
  • Protection type: IP55
  • Temperature range: -20°C to +100°C
  • Type: RWV-M
  • Supplied in silver colour
  • Supplied size: M16x 1.5mm
  • Manufacturer's part: LAPP 52107810
Thread Size M16
Colour Brass
Material Brass (Ni-plated)
IP Rating IP55
Type Elbow
Bend Radius Protection/Trumpet Flare No
Clamping range diameter 3 - 9mm
EMC-version No
Explosion-tested version No
Flat cable sealing No
For armoured cable No
Glass fibre reinforced No
Halogen free No
Locknut Included No
Material Grade Other
Maximum Temperature +100°C
Min. temperature -20°C
Model Type 90°-elbow
Nominal Thread Size Metric/PG 16
Pitch thread 1.5mm
Screened No
Shock resistant No
Snapping in opening No
Suitable For Cable Outer Diameter 3mm - 9mm
Surface protection Nickel-plated
Thread Length 11.5mm
Thread Type Metric
Type of sealing Cut-out ring
With strain relief Yes
Working temperature -20°C - 100°C
Wrench width 18mm

Reviews

Be the first to submit a review

Trustpilot