LAPP SKINDICHT® RWV-M Brass Angled Screwed Gland, Silver

LAPP Brand: LAPP

A range of LAPP SKINDICHT® RWV-M Zinc Cable Glands with 90° elbow. The adjusting nut allows the screwed gland to be tightened in any desired position. The clamping range is variable because of the recess seal. The RWV-M screwed gland is sea water tight, and corrosion resistant.

  • Angle housing: Cast zinc
  • Washer: Galvanized steel
  • Pressure screw: Nickel-plated brass
  • Locknut: Nickel-plated brass
  • Indented sealing ring: Elastomer
  • O-Ring: Elastomer
  • Connecting thread: M 12- M 40 in accordance to EN 60 423
  • IP protection: IP 55 in acc. to EN 60 529
  • Temperature range: - 20°C to + 100°C
  • Available in M12x, M16x, and M20x1.5
Description Image Product Buy Pricing (Ex VAT) Thread Size Clamping range diameter Bend Radius Protection/Trumpet Flare EMC-version Explosion-tested version Flat cable sealing For armoured cable Glass fibre reinforced Halogen free Locknut Included Material Grade Model Type Nominal Thread Size Metric/PG Pitch thread Screened Shock resistant Snapping in opening Suitable For Cable Outer Diameter Surface protection Thread Length
LAPP 52107800 SKINDICHT® RWV-M12x1.5 Brass Angled Screwed Gland Silver
LAPP 52107800 SKINDICHT® RWV-M12x1.5 Brass Angled Screwed Gland Silver
Standard range
Order code: 49-2492
MPN: 52107800

Despatched within 4 working days - 39 in stock
1+ £6.83
Price per unit Ex VAT
M12 5mm
LAPP 52107810 SKINDICHT® RWV-M16x1.5 Brass Angled Screwed Gland Silver
LAPP 52107810 SKINDICHT® RWV-M16x1.5 Brass Angled Screwed Gland Silver
Standard range
Order code: 49-2493
MPN: 52107810

Despatched same day - 1 in stockFurther 121 despatched in 4 working days
1+ £3.97
Price per unit Ex VAT
M16 3 - 9mm No No No No No No No No Other 90°-elbow 16 1.5mm No No No 3mm - 9mm Nickel-plated 11.5mm
LAPP 52107820 SKINDICHT® RWV-M20x1.5 Brass Angled Screwed Gland Silver
LAPP 52107820 SKINDICHT® RWV-M20x1.5 Brass Angled Screwed Gland Silver
Standard range
Order code: 49-2494
MPN: 52107820

Despatched within 4 working days - 50 in stock
1+ £8.69
Price per unit Ex VAT
M20 4 - 13mm

Trustpilot