LAPP 52106500 SKINDICHT® SR-M25/21/17 Brass Cable Gland

MPN
52106500
Brand
LAPP
EAN-13
4044773171013
Order Code
49-2644
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

A LAPP SKINDICHT® SR-M Brass Cable gland that has reliable bending and anti-kink protection. This special screwed cable gland has a metric connection thread that is corrosion resistant and sea water tight in accordance with EN50262. The long neoprene sleeve offers a high degree of protection because there is an integral seal. The heavy duty clamp ensures good strain relief.

The gland is ideal for applications where cables for electrical appliances and machinery are moved under normal use, and must be protected against excessive bending as required in accordance with VDE 0730.


  • Brass metric screwed gland with kink protection bushing, strain relief and sealing.
  • Clamping range diameter: 14-17mm
  • Material: Body: nickel plated brass, O-ring seal: NBR, kink protection: CR/NBR
  • Protection type: IP65
  • Temperature range: -20°C to +80°C
  • Type: SKINDICHT® SR-M
  • Supplied in silver
  • Supplied in SR-M25/21/17
  • Manufacturer's part: LAPP 52106500
Thread Size M25
Colour Brass
Material Brass (Ni-plated)
IP Rating IP65
Type Cable gland
Clamping range diameter 14-17mm
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot