LAPP 52106450 SKINDICHT SR-M Circular Connector Cable Mount 7.5-9mm

Image Representative of Range

LAPP 52106450 SKINDICHT SR-M Circular Connector Cable Mount 7.5-9mm

MPN
52106450
Brand
LAPP
EAN-13
2050002929722
Order Code
63-6789
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 300 availableBack-order availability date - 01/11/2026

A brass metric threaded gland with kink protection bushing, strain relief and sealing.

Cables for electrical appliances and machinery that are moved under normal use must be protected against excessive bending as required in accordance with VDE 0700-1.


  • Accessory type: Cable gland
  • Clamp Ø: 7.5mm
  • Colour: Silver
  • External thread: M20/PG13.5
  • Material: Brass
  • Max. temperature: +80°C
  • Min. temperature: -20°C
  • Protection type: IP65
  • Spanner size: 22 mm, 22mm
  • Terminal Ø (max.): 9mm
  • Thread length: 6mm
  • Nutlock not included
  • LAPP part No.: 52106450
  • LAPP type: SKINDICHT SR-M 20x1,5/13,5/9
Thread Size M20
Colour Metal
Material Brass (Ni-plated)
IP Rating IP65
Type Connector
External thread M20/PG13.5
Maximum Temperature +80°C
Min. temperature -20°C
Spanner size 22 mm, 22mm

Reviews

Be the first to submit a review

Trustpilot