LAPP 52106230 SKINDICHT KW-M25 x 1.5 Plastic Elbow Silver-grey (RAL 7001)

Image Representative of Range

LAPP 52106230 SKINDICHT KW-M25 x 1.5 Plastic Elbow Silver-grey (RAL 7001)

MPN
52106230
Brand
LAPP
EAN-13
4044773171778
Order Code
49-2226
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
3+ £2.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 60 in stock

This LAPP SKINDICHT® KW-M Plastic Elbow is used wherever cables have to run parallel to housing walls. The plastic elbow has a metric thread in accordance with EN 50262. A locknut is used to fasten it.

Applications include light and sound applications and control cabinet manufacturing.


  • PA6 plastic elbow, with metric thread
  • Clamping range diameter: Max 20 mm
  • Material: Polyamide glass fibre reinforced
  • Protection type: IP55
  • Temperature range: -20°C to +80°C
  • Type: KW-M25 x 1.5
  • Supplied in silver-grey (RAL 7001)
  • Manufacturer's part: LAPP 52106230
Thread Size M25
Colour Silver
Material Polyamide glass fibre reinforced
IP Rating IP55
Type Elbow
Cable Diameter Max 20mm
Clamping range diameter Max 20mm
Dimensions M25
Maximum Temperature +80°C
Min. temperature -20°C
Temperature Range -20 to +80°C

Reviews

Be the first to submit a review

Trustpilot