LAPP 52105330 SHV-M 20/13.5/11 Watertight Brass Gland Clamp Range 9/10.8mm

MPN
52105330
Brand
LAPP
EAN-13
4044773174625
Order Code
49-1838
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This LAPP Brass Clamping Gland is robust with a high strain relief, but gentle when cable clamping. The core sealing element ensures excellent pressure, making sure that the gland remains water-proof.

Applications include: Pumps and floater switches..


  • Waterproof
  • Clamping range diameter: 9.0 - 10.8 mm
  • Material: Body: Nickel-plated brass
  • Sealing cone: CR/NBR
  • O-ring: NBR
  • Protection type: IP68 (up to 10 bar)
  • Size: M20
  • Temperature range: -20°C to +80°C
  • Manufacturer's part: SHV-M 20/13.5/11
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP68
Type Gland clamp
Clamping range diameter 9.0 - 10.8mm
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot