LAPP 52105280 SHV-M 16/9/6 Watertight Brass Gland Clamp Range 4.5/5.8mm

MPN
52105280
Brand
LAPP
EAN-13
4044773174809
Order Code
49-1834
Qty Unit Price (Ex VAT)
1+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 37 in stock

This LAPP Brass Clamping Gland is robust with a high strain relief, but gentle when cable clamping. The core sealing element ensures excellent pressure, making sure that the gland remains water-proof.

Applications include: Pumps and floater switches..


  • Waterproof
  • Clamping range diameter: 4.5 - 5.8 mm
  • Material: Body: Nickel-plated brass
  • Sealing cone: CR/NBR
  • O-ring: NBR
  • Protection type: IP68 (up to 10 bar)
  • Size: M16
  • Temperature range: -20°C to +80°C
  • Manufacturer's part: SHV-M 16/9/6
Thread Size Various
Colour Nickel
Material Brass (Ni-plated)
IP Rating IP68
Type Gland clamp
Clamping range diameter 4.5 - 5.8mm
Maximum Temperature +80°C
Min. temperature -20°C
Protection Type IP68 (up to 10 bar)

Reviews

Be the first to submit a review

Trustpilot