LAPP 52105010 SKINDICHT® SVRE-M20/16 Brass Screwed Cable Gland

Image Representative of Range

LAPP 52105010 SKINDICHT® SVRE-M20/16 Brass Screwed Cable Gland

MPN
52105010
Brand
LAPP
EAN-13
4044773175783
Order Code
49-2571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

This LAPP SKINDICHT® SVRE-M Brass Cable Gland has an hexagonal fitting and incised sealing ring for adjustment to several cable diameters.


  • Connection thread metric - Function thread PG
  • Clamping range diameter: 8 / 10.5 / 13.5 / 16mm
  • Material: Body: Nickel-plated brass
  • Incision Seal: CR / NBR
  • Protection type: IP54
  • Temperature range: -20°C to +80°C
  • Type: SKINDICHT® SVRE-M
  • Supplied in silver
  • Supplied in M20/ PG16
  • Manufacturer's part: LAPP 52105010
Thread Size PG16
Colour Brass
Material Brass (Ni-plated)
IP Rating IP54
Type Cable gland
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot