LAPP 52105000 SKINDICHT® SVRE-M20/13.5 Brass Screwed Cable Gland

Image Representative of Range

LAPP 52105000 SKINDICHT® SVRE-M20/13.5 Brass Screwed Cable Gland

MPN
52105000
Brand
LAPP
EAN-13
4044773175998
Order Code
49-2567
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

This LAPP SKINDICHT® SVRE-M Brass Cable Gland has an hexagonal fitting and incised sealing ring for adjustment to several cable diameters.


  • Connection thread metric - Function thread PG
  • Clamping range diameter: 7/ 10.5/ 13/ 16mm
  • Material: Body: Nickel-plated brass
  • Incision Seal: CR / NBR
  • Protection type: IP54
  • Temperature range: -20°C to +80°C
  • Type: SKINDICHT® SVRE-M
  • Supplied in silver
  • Supplied in M20/ PG13.5
  • Manufacturer's part: LAPP 52105000
Thread Size PG13.5
Colour Brass
Material Brass (Ni-plated)
IP Rating IP54
Type Cable gland
Clamping range diameter 7/ 10.5/ 13/ 16mm
Maximum Temperature +80°C
Min. temperature -20°C

Reviews

Be the first to submit a review

Trustpilot